JPY | USD
Favorite

GRJ32ER71H106KE11L 10µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
37,840 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 117.00000 ¥117
10 89.30000 ¥893
50 74.24000 ¥3,712
100 63.93000 ¥6,393
500 49.49600 ¥24,748

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10961-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 37,000 - Immediate
  • Unit Price: ¥42.62100
  • Digi-Reel®  : 490-10961-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,840 - Immediate
  • Unit Price: Digi-Reel®

GRJ32ER71H106KE11L

Datasheet
Digi-Key Part Number 490-10961-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRJ32ER71H106KE11L
Copy  
Description CAP CER 10UF 50V X7R 1210
Copy  
Detailed Description

10µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRJ
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
Base Part Number GRJ32ER71H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10961-1