JPY | USD
Favorite

GRJ31CR71H105KE11L 1µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
2,700 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 55.00000 ¥55
10 38.50000 ¥385
100 25.39000 ¥2,539
500 18.80600 ¥9,403
1,000 15.98700 ¥15,987

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10942-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥14.71800
  • Cut Tape (CT)  : 490-10942-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,700 - Immediate
  • Unit Price: ¥55.00000

GRJ31CR71H105KE11L

Datasheet
Digi-Key Part Number 490-10942-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRJ31CR71H105KE11L
Copy  
Description CAP CER 1UF 50V X7R 1206
Copy  
Detailed Description

1µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRJ
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10942-6