GRJ31CR70J226KE12L 22µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
12,184 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 120.00000 ¥120
10 91.40000 ¥914
50 75.98000 ¥3,799
100 65.43000 ¥6,543
500 50.65400 ¥25,327
1,000 43.62000 ¥43,620

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10935-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥40.80500
  • Digi-Reel®  : 490-10935-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,184 - Immediate
  • Unit Price: Digi-Reel®

GRJ31CR70J226KE12L

Datasheet
Digi-Key Part Number 490-10935-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GRJ31CR70J226KE12L
Copy  
Description CAP CER 22UF 6.3V X7R 1206
Copy  
Detailed Description

22µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRJ
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
Base Part Number GRJ31CR70J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10935-1