JPY | USD
Favorite

GRJ21BR72A104KE01L 0.1µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
16,984 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 31.00000 ¥31
10 21.60000 ¥216
100 12.25000 ¥1,225
500 8.64600 ¥4,323
1,000 7.56600 ¥7,566

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-10928-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: ¥6.26567
  • Cut Tape (CT)  : 490-10928-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,984 - Immediate
  • Unit Price: ¥31.00000

GRJ21BR72A104KE01L

Datasheet
Digi-Key Part Number 490-10928-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRJ21BR72A104KE01L
Copy  
Description CAP CER 0.1UF 100V X7R 0805
Copy  
Detailed Description

0.1µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRJ
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10928-6