JPY | USD
Favorite

GRJ21BR71H474KE01L 0.47µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
14,252 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 37.00000 ¥37
10 26.20000 ¥262
100 15.68000 ¥1,568
500 11.75200 ¥5,876
1,000 9.92500 ¥9,925

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-10927-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥9.08433
  • Digi-Reel®  : 490-10927-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,252 - Immediate
  • Unit Price: Digi-Reel®

GRJ21BR71H474KE01L

Datasheet
Digi-Key Part Number 490-10927-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRJ21BR71H474KE01L
Copy  
Description CAP CER 0.47UF 50V X7R 0805
Copy  
Detailed Description

0.47µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRJ
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-10927-1