JPY | USD
Favorite

GRJ21AR72E472KWJ1D 4700pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
4,046 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 36.30000 ¥363
100 23.89000 ¥2,389
500 17.69200 ¥8,846
1,000 15.03800 ¥15,038

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-16704-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥13.07700
  • Digi-Reel®  : 490-16704-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,046 - Immediate
  • Unit Price: Digi-Reel®

GRJ21AR72E472KWJ1D

Datasheet
Digi-Key Part Number 490-16704-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GRJ21AR72E472KWJ1D
Copy  
Description CAP CER 4700PF 250V X7R 0805
Copy  
Detailed Description

4700pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GRJ
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 250V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings -
Applications Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.051" (1.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16704-1