JPY | USD
Favorite

GR443QR73D222KW01L 2200pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Price & Procurement
30,134 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 233.00000 ¥233
10 184.00000 ¥1,840
100 137.95000 ¥13,795
500 104.22800 ¥52,114

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6107-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 29,000 - Immediate
  • Unit Price: ¥25.84900
  • Cut Tape (CT)  : 490-6107-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,134 - Immediate
  • Unit Price: ¥233.00000

GR443QR73D222KW01L

Datasheet
Digi-Key Part Number 490-6107-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GR443QR73D222KW01L
Copy  
Description CAP CER 2200PF 2KV X7R 1812
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2200pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GR4
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6107-6