JPY | USD
Favorite

GR442QR73D221KW01L 220pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Price & Procurement
217 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 134.00000 ¥134
10 101.50000 ¥1,015
100 72.60000 ¥7,260
500 56.21200 ¥28,106
1,000 48.40600 ¥48,406

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6104-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥13.40350
  • Cut Tape (CT)  : 490-6104-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 217 - Immediate
  • Unit Price: ¥134.00000

GR442QR73D221KW01L

Datasheet
Digi-Key Part Number 490-6104-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GR442QR73D221KW01L
Copy  
Description CAP CER 220PF 2KV X7R 1808
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

220pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GR4
Packaging Digi-Reel® 
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1808 (4520 Metric)
Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm)
Height - Seated (Max) -
Thickness (Max) 0.059" (1.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6104-6