JPY | USD
Favorite

Non-Stock
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
10,000 22.32570 ¥223,257

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 490-11277-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 100 - Immediate
  • Unit Price: ¥90.00000
  • Digi-Reel®  : 490-11277-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 100 - Immediate
  • Unit Price: Digi-Reel®

GQM2195C2A1R8BB01J

Datasheet
Digi-Key Part Number GQM2195C2A1R8BB01J-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GQM2195C2A1R8BB01J
Copy  
Description CAP CER 1.8PF 100V C0G/NP0 0805
Copy  
Detailed Description

1.8pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GQM
Packaging Tape & Reel (TR) 
Part Status Not For New Designs
Capacitance 1.8pF
Tolerance ±0.1pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000