JPY | USD
Favorite

Price & Procurement
5,453 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 87.00000 ¥87
10 61.50000 ¥615
100 40.52000 ¥4,052
500 30.01200 ¥15,006
1,000 25.51200 ¥25,512

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11275-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥17.79350
  • Cut Tape (CT)  : 490-11275-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 5,453 - Immediate
  • Unit Price: ¥87.00000
  • Tape & Reel (TR)  : GQM1885C2AR20BB01J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GQM1885C2AR20BB01D

Datasheet
Digi-Key Part Number 490-11275-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GQM1885C2AR20BB01D
Copy  
Description CAP CER 0.2PF 100V C0G/NP0 0603
Copy  
Detailed Description

0.2pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GQM
Packaging Digi-Reel® 
Part Status Obsolete
Capacitance 0.2pF
Tolerance ±0.1pF
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11275-6