JPY | USD
Favorite

Price & Procurement
10,137 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 95.00000 ¥95
10 69.50000 ¥695
100 47.64000 ¥4,764
500 37.71800 ¥18,859
1,000 31.76200 ¥31,762

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8121-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: ¥21.78475
  • Cut Tape (CT)  : 490-8121-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,137 - Immediate
  • Unit Price: ¥94.00000

GQM1875C2E1R0BB12D

Datasheet
Digi-Key Part Number 490-8121-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GQM1875C2E1R0BB12D
Copy  
Description CAP CER 1PF 250V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GQM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1pF
Tolerance ±0.1pF
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8121-6