JPY | USD
Favorite

Price & Procurement
63,636 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 79.00000 ¥79
10 55.80000 ¥558
100 36.74000 ¥3,674
500 27.21600 ¥13,608
1,000 23.13300 ¥23,133

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-7173-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: ¥17.74850
  • Digi-Reel®  : 490-7173-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 63,636 - Immediate
  • Unit Price: Digi-Reel®

GQM1875C2E101JB12D

Datasheet
Digi-Key Part Number 490-7173-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GQM1875C2E101JB12D
Copy  
Description CAP CER 100PF 250V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

100pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GQM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-7173-1