JPY | USD
Favorite

Price & Procurement
3,542 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 104.00000 ¥104
10 76.50000 ¥765
100 52.48000 ¥5,248
500 41.54400 ¥20,772
1,000 34.98600 ¥34,986

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17798-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥23.99525
  • Cut Tape (CT)  : 490-17798-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,542 - Immediate
  • Unit Price: ¥103.00000

GQM1875C2E100FB12D

Datasheet
Digi-Key Part Number 490-17798-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GQM1875C2E100FB12D
Copy  
Description CAP CER 10PF 250V NP0 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

10pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GQM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10pF
Tolerance ±1%
Voltage - Rated 250V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17798-6