JPY | USD
Favorite

Price & Procurement
30 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 33.00000 ¥33
10 22.50000 ¥225
100 11.44000 ¥1,144
500 7.82800 ¥3,914
1,000 6.92400 ¥6,924
2,500 6.62320 ¥16,558
5,000 6.02100 ¥30,105

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14446-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥4.97390
  • Cut Tape (CT)  : 490-14446-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 30 - Immediate
  • Unit Price: ¥33.00000

GJM1555C1H470JB01D

Datasheet
Digi-Key Part Number 490-14446-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM1555C1H470JB01D
Copy  
Description CAP CER 47PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

47pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

GJM15-KIT-DE-2

CAP KIT CER 5.1PF-47PF 1260PCS

Murata Electronics

¥12,472.00000 Details
Additional Resources
Standard Package 1
Other Names 490-14446-6