JPY | USD
Favorite

Price & Procurement
90,775 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 35.00000 ¥35
10 23.70000 ¥237
100 13.43000 ¥1,343
500 9.48000 ¥4,740
1,000 8.29500 ¥8,295
2,500 7.90000 ¥19,750
5,000 7.30720 ¥36,536

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11211-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: ¥5.46430
  • Cut Tape (CT)  : 490-11211-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 90,775 - Immediate
  • Unit Price: ¥35.00000

GJM1555C1H3R0WB01D

Datasheet
Digi-Key Part Number 490-11211-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM1555C1H3R0WB01D
Copy  
Description CAP CER 3PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

3pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 3pF
Tolerance ±0.05pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11211-6