JPY | USD
Favorite

Price & Procurement
58,247 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 25.00000 ¥25
10 17.00000 ¥170
100 8.63000 ¥863
500 5.90400 ¥2,952
1,000 5.22300 ¥5,223
2,500 4.99600 ¥12,490
5,000 4.54180 ¥22,709

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3119-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: ¥3.75190
  • Cut Tape (CT)  : 490-3119-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 58,247 - Immediate
  • Unit Price: ¥25.00000
  • Tape & Reel (TR)  : GJM1555C1H180JB01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥4.28682

GJM1555C1H180JB01D

Datasheet
Digi-Key Part Number 490-3119-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM1555C1H180JB01D
Copy  
Description CAP CER 18PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

18pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 18pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

GJM15-KIT-DE-2

CAP KIT CER 5.1PF-47PF 1260PCS

Murata Electronics

¥12,765.00000 Details
Additional Resources
Standard Package 1
Other Names 490-3119-6