JPY | USD

Price & Procurement
160,835 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 30.00000 ¥30
10 20.40000 ¥204
50 12.20000 ¥610
100 10.29000 ¥1,029
500 7.04200 ¥3,521
1,000 6.22900 ¥6,229
2,500 5.95920 ¥14,898
5,000 5.41720 ¥27,086

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-3117-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 160,000 - Immediate
  • Unit Price: ¥4.67860
  • Cut Tape (CT)  : 490-3117-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 160,835 - Immediate
  • Unit Price: ¥30.00000
  • Tape & Reel (TR)  : GJM1555C1H150JB01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥4.33384

GJM1555C1H150JB01D

Datasheet
Digi-Key Part Number 490-3117-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GJM1555C1H150JB01D
Copy  
Description CAP CER 15PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

15pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 15pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
Base Part Number GJM1555C1H
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

GJM15-KIT-DE-2

CAP KIT CER 5.1PF-47PF 1260PCS

Murata Electronics

¥13,034.00000 Details
Additional Resources
Standard Package 1
Other Names 490-3117-6