JPY | USD
Favorite

GJM0336C1E200JB01D 20pF ±5% 25V Ceramic Capacitor C0H 0201 (0603 Metric)
Price & Procurement
13,750 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 12.00000 ¥12
10 8.70000 ¥87
100 3.85000 ¥385
500 2.75000 ¥1,375
1,000 2.16100 ¥2,161
2,500 1.96440 ¥4,911
5,000 1.80740 ¥9,037

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-13313-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: ¥1.24127
  • Cut Tape (CT)  : 490-13313-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,750 - Immediate
  • Unit Price: ¥12.00000
  • Tape & Reel (TR)  : GJM0336C1E200JB01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1.16058

GJM0336C1E200JB01D

Datasheet
Digi-Key Part Number 490-13313-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM0336C1E200JB01D
Copy  
Description CAP CER 20PF 25V C0H 0201
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

20pF ±5% 25V Ceramic Capacitor C0H 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 20pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0H
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13313-6