JPY | USD

GJM0336C1E200JB01D 20pF ±5% 25V Ceramic Capacitor C0H 0201 (0603 Metric)
Non-Stock
Alternate Package
  • Cut Tape (CT)  : 490-13313-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 4,320 - Immediate
  • Unit Price: ¥11.00000
  • Tape & Reel (TR)  : GJM0336C1E200JB01J-ND
  • Minimum Quantity: 0  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GJM0336C1E200JB01D

Datasheet
Digi-Key Part Number 490-13313-2-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GJM0336C1E200JB01D
Copy  
Description CAP CER 20PF 25V C0H 0201
Copy  
Detailed Description

20pF ±5% 25V Ceramic Capacitor C0H 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 20pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0H
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GJM0336C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 15,000
Other Names 490-13313-2
GJM0336C1E200JB01D-ND