JPY | USD
Favorite

GJM0336C1E200JB01D 20pF ±5% 25V Ceramic Capacitor C0H 0201 (0603 Metric)
Price & Procurement
11,950 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 11.00000 ¥11
10 6.60000 ¥66
50 3.60000 ¥180
100 2.94000 ¥294
500 2.09600 ¥1,048
1,000 1.64600 ¥1,646
2,500 1.49640 ¥3,741
5,000 1.37660 ¥6,883

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-13313-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: ¥1.19707
  • Digi-Reel®  : 490-13313-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,950 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : GJM0336C1E200JB01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥1.11922

GJM0336C1E200JB01D

Datasheet
Digi-Key Part Number 490-13313-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM0336C1E200JB01D
Copy  
Description CAP CER 20PF 25V C0H 0201
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

20pF ±5% 25V Ceramic Capacitor C0H 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 20pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0H
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
Base Part Number GJM0336C1E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13313-1