JPY | USD
Favorite

Price & Procurement
34,877 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 22.00000 ¥22
10 16.00000 ¥160
100 7.55000 ¥755
500 5.29600 ¥2,648
1,000 4.38400 ¥4,384
2,500 4.08040 ¥10,201
5,000 3.73320 ¥18,666

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-12664-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥2.62540
  • Cut Tape (CT)  : 490-12664-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,877 - Immediate
  • Unit Price: ¥22.00000

GJM0335C1ER70WB01D

Datasheet
Digi-Key Part Number 490-12664-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM0335C1ER70WB01D
Copy  
Description CAP CER 0.7PF 25V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

0.7pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.7pF
Tolerance ±0.05pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-12664-6
490-17317-6
490-17317-6-ND