JPY | USD
Favorite

GJM0335C1E1R2WB01D 1.2pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
56,602 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 23.00000 ¥23
10 16.30000 ¥163
100 8.22000 ¥822
500 5.62400 ¥2,812
1,000 4.97400 ¥4,974
2,500 4.75800 ¥11,895
5,000 4.32540 ¥21,627

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17788-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: ¥3.57320
  • Cut Tape (CT)  : 490-17788-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,602 - Immediate
  • Unit Price: ¥23.00000
  • Tape & Reel (TR)  : GJM0335C1E1R2WB01J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥3.10306

GJM0335C1E1R2WB01D

Datasheet
Digi-Key Part Number 490-17788-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GJM0335C1E1R2WB01D
Copy  
Description CAP CER 1.2PF 25V C0G/NP0 0201
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1.2pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GJM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1.2pF
Tolerance ±0.05pF
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features High Q, Low Loss
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17788-6