JPY | USD
Favorite

GCQ1555C1H170JB01D 17pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
15,796 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 39.00000 ¥39
10 27.00000 ¥270
100 16.22000 ¥1,622
500 12.16400 ¥6,082
1,000 10.27200 ¥10,272
2,500 9.73080 ¥24,327
5,000 9.19020 ¥45,951

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-17430-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: ¥7.83490
  • Digi-Reel®  : 490-17430-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,796 - Immediate
  • Unit Price: Digi-Reel®

GCQ1555C1H170JB01D

Datasheet
Digi-Key Part Number 490-17430-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCQ1555C1H170JB01D
Copy  
Description CAP CER 17PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

17pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCQ
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 17pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications RF, Microwave, High Frequency, Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17430-1