JPY | USD
Favorite

GCQ1555C1H160JB01D 16pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
38 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 40.00000 ¥40
10 27.40000 ¥274
100 16.46000 ¥1,646
500 12.34400 ¥6,172
1,000 10.42400 ¥10,424
2,500 9.87520 ¥24,688
5,000 9.32660 ¥46,633

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-17429-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: ¥8.34870
  • Cut Tape (CT)  : 490-17429-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 38 - Immediate
  • Unit Price: ¥40.00000

GCQ1555C1H160JB01D

Datasheet
Digi-Key Part Number 490-17429-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCQ1555C1H160JB01D
Copy  
Description CAP CER 16PF 50V C0G/NP0 0402
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCQ
Packaging Digi-Reel® 
Part Status Active
Capacitance 16pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications RF, Microwave, High Frequency, Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-17429-6