JPY | USD
Favorite

Price & Procurement
40,309 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 140.00000 ¥140
10 110.30000 ¥1,103
100 82.73000 ¥8,273
500 62.50800 ¥31,254

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4798-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: ¥26.17000
  • Cut Tape (CT)  : 490-4798-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,309 - Immediate
  • Unit Price: ¥140.00000

GCM32ER71E106KA57L

Datasheet
Digi-Key Part Number 490-4798-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM32ER71E106KA57L
Copy  
Description CAP CER 10UF 25V X7R 1210
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

10µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4798-6