JPY | USD
Favorite

Price & Procurement
21,684 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 71.00000 ¥71
10 50.00000 ¥500
100 32.88000 ¥3,288
500 24.35400 ¥12,177
1,000 20.70300 ¥20,703

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8058-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: ¥15.41333
  • Cut Tape (CT)  : 490-8058-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,684 - Immediate
  • Unit Price: ¥71.00000
  • Tape & Reel (TR)  : GCM31MR71E225KA57K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GCM31MR71E225KA57L

Datasheet
Digi-Key Part Number 490-8058-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM31MR71E225KA57L
Copy  
Description CAP CER 2.2UF 25V X7R 1206
Copy  
Detailed Description

2.2µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8058-6