JPY | USD
Favorite

Price & Procurement
33,598 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 104.00000 ¥104
10 76.20000 ¥762
100 52.24000 ¥5,224
500 41.35400 ¥20,677
1,000 34.82300 ¥34,823

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6066-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: ¥25.58900
  • Cut Tape (CT)  : 490-6066-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,598 - Immediate
  • Unit Price: ¥103.00000
  • Tape & Reel (TR)  : GCM31MR71E105KA37K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GCM31MR71E105KA37L

Datasheet
Digi-Key Part Number 490-6066-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM31MR71E105KA37L
Copy  
Description CAP CER 1UF 25V X7R 1206
Copy  
Detailed Description

1µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6066-6