JPY | USD

Price & Procurement
60,115 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 72.00000 ¥72
10 50.80000 ¥508
50 38.40000 ¥1,920
100 33.46000 ¥3,346
500 24.77800 ¥12,389
1,000 21.06100 ¥21,061

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-6065-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: ¥19.82250
  • Cut Tape (CT)  : 490-6065-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 60,115 - Immediate
  • Unit Price: ¥72.00000
  • Tape & Reel (TR)  : GCM31CR71C475KA37K-ND
  • Minimum Quantity: 6,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥17.77550

GCM31CR71C475KA37L

Datasheet
Digi-Key Part Number 490-6065-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GCM31CR71C475KA37L
Copy  
Description CAP CER 4.7UF 16V X7R 1206
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

4.7µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
Base Part Number GCM31CR71C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-6065-6