JPY | USD

GCM31CR71C106MA64L 10µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 73.00000 ¥73
10 51.70000 ¥517
50 39.08000 ¥1,954
100 34.02000 ¥3,402
500 25.20400 ¥12,602
1,000 21.42400 ¥21,424

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-18208-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥20.16350
  • Cut Tape (CT)  : 490-18208-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥73.00000

GCM31CR71C106MA64L

Datasheet
Digi-Key Part Number 490-18208-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GCM31CR71C106MA64L
Copy  
Description CAP CER 10UF 16V X7R 1206
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

10µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
Base Part Number GCM31CR71C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-18208-6