JPY | USD
Favorite

Price & Procurement
13,858 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 90.00000 ¥90
10 66.70000 ¥667
100 45.75000 ¥4,575
500 36.22000 ¥18,110
1,000 30.50100 ¥30,501
2,500 28.59480 ¥71,487

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14746-2-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥12.11583
  • Cut Tape (CT)  : 490-14746-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,858 - Immediate
  • Unit Price: ¥90.00000
  • Tape & Reel (TR)  : 490-4793-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 1,472,000 - Immediate
  • Unit Price: ¥13.56950
  • Cut Tape (CT)  : 490-4793-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,474,029 - Immediate
  • Unit Price: ¥117.00000
  • Digi-Reel®  : 490-4793-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,474,029 - Immediate
  • Unit Price: Digi-Reel®

GCM31CR71C106KA64K

Datasheet
Digi-Key Part Number 490-14746-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM31CR71C106KA64K
Copy  
Description CAP CER 10UF 16V X7R 1206
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

10µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14746-6