JPY | USD
Favorite

GCM31CC72A225KE02L 2.2µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)
Price & Procurement
111,810 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 88.00000 ¥88
10 65.00000 ¥650
50 51.98000 ¥2,599
100 44.57000 ¥4,457
500 35.28000 ¥17,640
1,000 29.71000 ¥29,710

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14438-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 110,000 - Immediate
  • Unit Price: ¥27.85250
  • Cut Tape (CT)  : 490-14438-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 111,810 - Immediate
  • Unit Price: ¥88.00000

GCM31CC72A225KE02L

Datasheet
Digi-Key Part Number 490-14438-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM31CC72A225KE02L
Copy  
Description CAP CER 2.2UF 100V X7S 1206
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2.2µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
Base Part Number GCM31CC72A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14438-6