JPY | USD
Favorite

Price & Procurement
3,633 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 67.00000 ¥67
10 47.60000 ¥476
50 36.00000 ¥1,800
100 31.35000 ¥3,135
500 23.21800 ¥11,609
1,000 19.73600 ¥19,736

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-5041-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥15.83100
  • Digi-Reel®  : 490-5041-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,633 - Immediate
  • Unit Price: Digi-Reel®

GCM31A7U2J470JX01D

Datasheet
Digi-Key Part Number 490-5041-1-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GCM31A7U2J470JX01D
Copy  
Description CAP CER 47PF 630V U2J 1206
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

47pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets Chip MLCC Automotive Catalog
Design Resources GCM31A7U2J470JX01D SimSurfing Design Tool
Featured Product GCM Series Capacitors
EDA / CAD Models GCM31A7U2J470JX01D by SnapEDA
Part Numbering Guide Chip Monolithic Cap. Part Numbering
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
Base Part Number GCM31A7U2J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5041-1