JPY | USD
Favorite

Price & Procurement
389 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 71.00000 ¥71
10 49.70000 ¥497
100 32.73000 ¥3,273
500 24.24200 ¥12,121
1,000 20.60600 ¥20,606

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-5046-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: ¥15.81000
  • Cut Tape (CT)  : 490-5046-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 389 - Immediate
  • Unit Price: ¥71.00000

GCM31A7U2J331JX01D

Datasheet
Digi-Key Part Number 490-5046-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM31A7U2J331JX01D
Copy  
Description CAP CER 330PF 630V U2J 1206
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

330pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 330pF
Tolerance ±5%
Voltage - Rated 630V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5046-6