JPY | USD
Favorite

Price & Procurement
23,879 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 62.00000 ¥62
10 43.80000 ¥438
100 28.87000 ¥2,887
500 21.38000 ¥10,690
1,000 18.17300 ¥18,173

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11163-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: ¥14.87267
  • Cut Tape (CT)  : 490-11163-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,879 - Immediate
  • Unit Price: ¥62.00000
  • Tape & Reel (TR)  : GCM21BR71E224KA37K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GCM21BR71E224KA37L

Datasheet
Digi-Key Part Number 490-11163-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM21BR71E224KA37L
Copy  
Description CAP CER 0.22UF 25V X7R 0805
Copy  
Detailed Description

0.22µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11163-6