JPY | USD
Favorite

Price & Procurement
417,007 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 52.00000 ¥52
10 36.70000 ¥367
100 24.17000 ¥2,417
500 17.90000 ¥8,950
1,000 15.21500 ¥15,215

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14532-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: ¥8.26260
  • Cut Tape (CT)  : 490-14532-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 94,271 - Immediate
  • Unit Price: ¥53.00000
  • Digi-Reel®  : 490-14532-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 94,271 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-5332-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 417,007 - Immediate
  • Unit Price: ¥9.44300
  • Cut Tape (CT)  : 490-5332-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 417,007 - Immediate
  • Unit Price: ¥52.00000

GCM21BR71C475KA73L

Datasheet
Digi-Key Part Number 490-5332-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM21BR71C475KA73L
Copy  
Description CAP CER 4.7UF 16V X7R 0805
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4.7µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5332-6