JPY | USD

Price & Procurement
28,944 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46.00
10 32.20000 ¥322.00
50 22.58000 ¥1,129.00
100 19.35000 ¥1,935.00
500 14.50800 ¥7,254.00
1,000 12.25300 ¥12,253.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-13309-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 28,944 - Immediate
  • Unit Price: ¥11.60767
  • Cut Tape (CT)  : 490-13309-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,944 - Immediate
  • Unit Price: ¥46.00000

GCM21BR71C335KA73L

Datasheet
Digi-Key Part Number 490-13309-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GCM21BR71C335KA73L
Copy  
Description CAP CER 3.3UF 16V X7R 0805
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

3.3µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 3.3µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
Base Part Number GCM21BR71C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13309-6