JPY | USD

Price & Procurement
1,582 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60.00
10 42.10000 ¥421.00
50 29.46000 ¥1,473.00
100 25.25000 ¥2,525.00
500 18.94200 ¥9,471.00
1,000 15.99500 ¥15,995.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8048-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥15.15333
  • Cut Tape (CT)  : 490-8048-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,582 - Immediate
  • Unit Price: ¥60.00000
  • Tape & Reel (TR)  : GCM21BR71C155KA37K-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥12.88410

GCM21BR71C155KA37L

Datasheet
Digi-Key Part Number 490-8048-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GCM21BR71C155KA37L
Copy  
Description CAP CER 1.5UF 16V X7R 0805
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

1.5µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1.5µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
Base Part Number GCM21BR71C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8048-6