GCM21BR71C105KA58K 1µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
77,101 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 31.00000 ¥31
10 20.40000 ¥204
50 12.26000 ¥613
100 10.36000 ¥1,036
500 7.08800 ¥3,544
1,000 6.27100 ¥6,271
2,500 5.99880 ¥14,997
5,000 5.45320 ¥27,266

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16269-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: ¥4.70960
  • Cut Tape (CT)  : 490-16269-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 77,101 - Immediate
  • Unit Price: ¥31.00000

GCM21BR71C105KA58K

Datasheet
Digi-Key Part Number 490-16269-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GCM21BR71C105KA58K
Copy  
Description CAP CER 1UF 16V X7R 0805
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

1µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
Base Part Number GCM21BR71C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16269-6