JPY | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 39.00000 ¥39
10 27.00000 ¥270
50 18.88000 ¥944
100 16.18000 ¥1,618
500 12.13000 ¥6,065
1,000 10.24400 ¥10,244

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14361-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 220,000 - Immediate
  • Unit Price: ¥9.91520
  • Cut Tape (CT)  : 490-14361-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 225,962 - Immediate
  • Unit Price: ¥45.00000
  • Digi-Reel®  : 490-14361-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 225,962 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 490-5319-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥9.70533
  • Cut Tape (CT)  : 490-5319-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥39.00000

GCM21BR70J106KE22L

Datasheet
Digi-Key Part Number 490-5319-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GCM21BR70J106KE22L
Copy  
Description CAP CER 10UF 6.3V X7R 0805
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

10µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
Base Part Number GCM21BR70J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-5319-6