JPY | USD
Favorite

Price & Procurement
33,384 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 58.00000 ¥58
10 39.70000 ¥397
100 23.82000 ¥2,382
500 17.86400 ¥8,932
1,000 15.08500 ¥15,085

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11962-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: ¥11.73467
  • Cut Tape (CT)  : 490-11962-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,384 - Immediate
  • Unit Price: ¥57.00000

GCM21BL81H334KA56L

Datasheet
Digi-Key Part Number 490-11962-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM21BL81H334KA56L
Copy  
Description CAP CER 0.33UF 50V X8L 0805
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

0.33µF ±10% 50V Ceramic Capacitor X8L 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.33µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11962-6