JPY | USD
Favorite

GCM21BC7YA225KE02L 2.2µF ±10% 35V Ceramic Capacitor X7S 0805 (2012 Metric)
Price & Procurement
22,827 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 55.00000 ¥55
10 38.10000 ¥381
50 26.66000 ¥1,333
100 22.87000 ¥2,287
500 17.14800 ¥8,574
1,000 14.47900 ¥14,479

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-16390-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: ¥12.47067
  • Cut Tape (CT)  : 490-16390-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,827 - Immediate
  • Unit Price: ¥55.00000

GCM21BC7YA225KE02L

Datasheet
Digi-Key Part Number 490-16390-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM21BC7YA225KE02L
Copy  
Description CAP CER 2.2UF 35V X7S 0805
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

2.2µF ±10% 35V Ceramic Capacitor X7S 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X7S
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
Base Part Number GCM21BC7YA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-16390-6