JPY | USD
Favorite

Price & Procurement
79,345 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 57.00000 ¥57
10 39.70000 ¥397
100 23.79000 ¥2,379
500 17.84800 ¥8,924
1,000 15.07300 ¥15,073

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-8041-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 76,000 - Immediate
  • Unit Price: ¥11.72625
  • Cut Tape (CT)  : 490-8041-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 79,345 - Immediate
  • Unit Price: ¥57.00000
  • Tape & Reel (TR)  : GCM216R72A223KA37J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GCM216R72A223KA37D

Datasheet
Digi-Key Part Number 490-8041-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM216R72A223KA37D
Copy  
Description CAP CER 0.022UF 100V X7R 0805
Copy  
Detailed Description

0.022µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-8041-6