JPY | USD

Price & Procurement
48,413 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 64.00000 ¥64
10 45.30000 ¥453
50 34.24000 ¥1,712
100 29.82000 ¥2,982
500 22.09200 ¥11,046
1,000 18.77900 ¥18,779

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14773-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 48,000 - Immediate
  • Unit Price: ¥16.56900
  • Cut Tape (CT)  : 490-14773-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,413 - Immediate
  • Unit Price: ¥64.00000
  • Tape & Reel (TR)  : GCM2165C2A681JA16J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GCM2165C2A681JA16D

Datasheet
Digi-Key Part Number 490-14773-6-ND
Copy  
Manufacturer

Murata Electronics

Copy  
Manufacturer Part Number GCM2165C2A681JA16D
Copy  
Description CAP CER 680PF 100V C0G/NP0 0805
Copy  
Detailed Description

680pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 680pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
Base Part Number GCM2165C2A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14773-6