JPY | USD
Favorite

Price & Procurement
15,517 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 35.90000 ¥359
100 23.64000 ¥2,364
500 17.51400 ¥8,757
1,000 14.88600 ¥14,886

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14772-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥12.94300
  • Cut Tape (CT)  : 490-14772-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,517 - Immediate
  • Unit Price: ¥51.00000
  • Tape & Reel (TR)  : GCM2165C2A331JA16J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GCM2165C2A331JA16D

Datasheet
Digi-Key Part Number 490-14772-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM2165C2A331JA16D
Copy  
Description CAP CER 330PF 100V C0G/NP0 0805
Copy  
Detailed Description

330pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 330pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14772-6