JPY | USD
Favorite

Price & Procurement
100,478 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 20.00000 ¥20
10 13.80000 ¥138
100 6.48000 ¥648
500 4.54200 ¥2,271
1,000 3.76000 ¥3,760
2,500 3.49880 ¥8,747
5,000 3.20140 ¥16,007

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4930-2-ND
  • Minimum Quantity: 40,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: ¥2.33050
  • Cut Tape (CT)  : 490-4930-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 100,478 - Immediate
  • Unit Price: ¥20.00000
  • Tape & Reel (TR)  : GCM188R72A472KA37J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

GCM188R72A472KA37D

Datasheet
Digi-Key Part Number 490-4930-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM188R72A472KA37D
Copy  
Description CAP CER 4700PF 100V X7R 0603
Copy  
Detailed Description

4700pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4930-6