JPY | USD
Favorite

Price & Procurement
62,242 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 27.00000 ¥27
10 18.50000 ¥185
100 9.39000 ¥939
500 6.42000 ¥3,210
1,000 5.68100 ¥5,681
2,500 5.43360 ¥13,584
5,000 4.93960 ¥24,698

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-13307-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: ¥3.00680
  • Cut Tape (CT)  : 490-13307-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 62,242 - Immediate
  • Unit Price: ¥23.00000
  • Tape & Reel (TR)  : 490-5402-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 368,000 - Immediate
  • Unit Price: ¥3.39400
  • Cut Tape (CT)  : 490-5402-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 375,428 - Immediate
  • Unit Price: ¥23.00000
  • Digi-Reel®  : 490-5402-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 375,428 - Immediate
  • Unit Price: Digi-Reel®

GCM188R71H224KA64J

Datasheet
Digi-Key Part Number 490-13307-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM188R71H224KA64J
Copy  
Description CAP CER 0.22UF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.22µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13307-6