JPY | USD
Favorite

Price & Procurement
58,421 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 23.00000 ¥23
10 16.50000 ¥165
100 7.75000 ¥775
500 5.43400 ¥2,717
1,000 4.49900 ¥4,499

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-14358-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 56,000 - Immediate
  • Unit Price: ¥3.33100
  • Cut Tape (CT)  : 490-14358-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 58,421 - Immediate
  • Unit Price: ¥23.00000

GCM188R71H183KA37D

Datasheet
Digi-Key Part Number 490-14358-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM188R71H183KA37D
Copy  
Description CAP CER 0.018UF 50V X7R 0603
Copy  
Detailed Description

0.018µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 0.018µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-14358-6