JPY | USD
Favorite

Price & Procurement
26,154 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 34.00000 ¥34
10 23.00000 ¥230
100 11.60000 ¥1,160
500 7.94200 ¥3,971
1,000 7.02500 ¥7,025

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-11960-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: ¥5.31175
  • Cut Tape (CT)  : 490-11960-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,154 - Immediate
  • Unit Price: ¥34.00000
  • Tape & Reel (TR)  : GCM188R71H154KA64J-ND
  • Minimum Quantity: 10,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥5.04610

GCM188R71H154KA64D

Datasheet
Digi-Key Part Number 490-11960-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM188R71H154KA64D
Copy  
Description CAP CER 0.15UF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.15µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.15µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-11960-6