JPY | USD
Favorite

Price & Procurement
5,165 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 21.00000 ¥21
10 14.20000 ¥142
100 7.21000 ¥721
500 4.93800 ¥2,469
1,000 4.36700 ¥4,367

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-13306-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ¥3.38025
  • Digi-Reel®  : 490-13306-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,165 - Immediate
  • Unit Price: Digi-Reel®

GCM188L81H473KA55D

Datasheet
Digi-Key Part Number 490-13306-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM188L81H473KA55D
Copy  
Description CAP CER 0.047UF 50V X8L 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

0.047µF ±10% 50V Ceramic Capacitor X8L 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X8L
Operating Temperature -55°C ~ 150°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-13306-1