JPY | USD
Favorite

Price & Procurement
442,164 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 19.00000 ¥19
10 12.90000 ¥129
100 6.08000 ¥608
500 4.26000 ¥2,130
1,000 3.52700 ¥3,527

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 490-4944-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 440,000 - Immediate
  • Unit Price: ¥2.48750
  • Cut Tape (CT)  : 490-4944-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 442,164 - Immediate
  • Unit Price: ¥19.00000
  • Tape & Reel (TR)  : GCM1885C2A470JA16J-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥2.00444

GCM1885C2A470JA16D

Datasheet
Digi-Key Part Number 490-4944-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GCM1885C2A470JA16D
Copy  
Description CAP CER 47PF 100V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

47pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series GCM
Packaging Digi-Reel® 
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 490-4944-6